- RS 제품 번호:
- 671-8750
- 제조사 부품 번호:
- N5765A
- 제조업체:
- Keysight Technologies
- RS 제품 번호:
- 671-8750
- 제조사 부품 번호:
- N5765A
- 제조업체:
- Keysight Technologies
제정법과 컴플라이언스
비준수
- COO (Country of Origin):
- US
제품 세부 사항
Keysight Technologies Bench Power Supply, Dual Display, 85 to 265V AC Supply Voltage Range - N5700 Series - N5765A
Feed your electronic devices just the right level of energy by teaming up with this bench power supply from Keysight Technologies. Thanks to its broad output voltage range between 0 and 30V DC, it's a versatile choice that's compatible with many low-power electrical systems. To adjust the output voltage and current settings so they're in tune with your circuit, simply use the device's front-facing rotary knobs. Its two displays help you conveniently track multiple parameters at a glance.
Features & Benefits
• Built-in LED indicators for quick status monitoring
• Integrated web server for convenient remote management
• Full protection from overvoltage and overcurrent for enhanced electrical safety
• Integrated web server for convenient remote management
• Full protection from overvoltage and overcurrent for enhanced electrical safety
Applications
• Manufacturing industry
• Laboratories
• Packaging facilities
• Telecommunications
• Laboratories
• Packaging facilities
• Telecommunications
How quickly does this power supply react?
Thanks to its speedy output response time of 0.08s, this power supply delivers the set voltage and current to your circuit in the blink of an eye.
How do I connect this power supply to my control unit?
This power supply comes with integrated LAN, USB and GPIB interfaces, so connecting it to your control system is a doddle.
사양
속성 | 값 |
---|---|
Series | N5700 |
Model Number | N5765A |
Rack Units | 1 U |
Number of Outputs | 1 |
Output Voltage | 0 → 30V |
Supply Voltage | 85 → 265V ac |
Output Current | 50A |
Power Rating | 1.5kW |
Number of Displays | 2 |
Type | Digital |
Bench Power Supply Type | Programmable DC Power Supply |
Digital/Analogue | Digital |
Output Connector | Screw Terminal |
Input Connector | Wire Clamp |
Minimum Temperature | 0°C |
Maximum Temperature | +55°C |