- RS 제품 번호:
- 671-8729
- 제조사 부품 번호:
- N5747A
- 제조업체:
- Keysight Technologies
일시 품절-문의: krenquiry@rs-components.com
단가 개당
₩5,741,636.682
수량 | 한팩당 |
---|---|
1 + | ₩5,741,636.682 |
- RS 제품 번호:
- 671-8729
- 제조사 부품 번호:
- N5747A
- 제조업체:
- Keysight Technologies
참조 문서
제정법과 컴플라이언스
비준수
- COO (Country of Origin):
- US
제품 세부 사항
Keysight N5700 Series
Keysight N5700 Series system DC power supplies provide exactly the required performance in a compact (1U) package at an attractive price. They offer stable output power, built-in voltage and current measurement, and output voltage and current from 6V to 600V and 1.3A to 180A. Air vents to the front, side and rear facilitate stacking. These power supplies are used throughout R&D, design validation and manufacturing engineering activities in the aerospace/defence, automotive, electronic component and communications industries.
Small high density 1 U package
Built-in voltage and current measurement
Full protection from over-voltage and over-current
85-265 Vac Universal AC input
Supports the easy-to-use SCPI (Standard Commands for Programmable Instruments)
Command compatibility for Sorensen DLM and Xantrex XFR DC Supplies
LAN, USB, and GPIB interfaces standard
Fully compliant to LXI Class C specification
Built-in voltage and current measurement
Full protection from over-voltage and over-current
85-265 Vac Universal AC input
Supports the easy-to-use SCPI (Standard Commands for Programmable Instruments)
Command compatibility for Sorensen DLM and Xantrex XFR DC Supplies
LAN, USB, and GPIB interfaces standard
Fully compliant to LXI Class C specification
Rack Mount DC Power Supplies
사양
속성 | 값 |
---|---|
Series | N5700 |
Model Number | N5747A |
Rack Units | 1 U |
Number of Outputs | 1 |
Output Voltage | 0 → 60V |
Supply Voltage | 85 → 265V ac |
Output Current | 12.5A |
Power Rating | 750W |
Number of Displays | 2 |
Bench Power Supply Type | Programmable DC Power Supply |
Type | Digital |
Digital/Analogue | Digital |
Output Connector | Screw Terminal |
Input Connector | IEC 320 |
Maximum Temperature | +55°C |
Minimum Temperature | 0°C |