Keysight Technologies E3630A Series Digital Bench Power Supply, 0 → 20V, 2.5 A, 500mA, 3-Output, 15W
- RS 제품 번호:
- 667-7344
- 제조사 부품 번호:
- E3630A
- 제조업체:
- Keysight Technologies
현재 시스템 에러로 재고 수량 확인이 불가합니다. krenquiry@rs-components.com 에 문의하시거나 잠시후에 다시 시도해주시기 바랍니다.
추가완료!
단가 개당
₩1,606,675.354
수량 | 한팩당 |
1 + | ₩1,606,675.354 |
- RS 제품 번호:
- 667-7344
- 제조사 부품 번호:
- E3630A
- 제조업체:
- Keysight Technologies
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- MY
제품 세부 사항
Keysight Technologies Bench Power Supply, 10mV Meter Resolution, 115V AC Supply Voltage - E3630A
Triple your output potential with this bench power supply from Keysight Technologies. Its three ports provide the versatility you need to accommodate multiple devices, helping to give your workflow a shot in the arm. Directing this device is easy as can be, thanks to its clear and intuitive interface. A built-in auto-tracking feature means that its +20V and %20V settings are altered by a single actuation to minimise management needs. The component has compact dimensions of 88.1 (H) x 212.3 (W) x 318.4mm (D), so it'll sit snugly in your setup.
Features and Benefits
• Light weight of 3.8kg to minimise excess strain on your setup
• Response time of less than 50μsec ensures fast-acting performance
• Isolation voltage of +240V DC for protection against electrical hazards
• 10-turn current and voltage control enables precise electrical management
• Response time of less than 50μsec ensures fast-acting performance
• Isolation voltage of +240V DC for protection against electrical hazards
• 10-turn current and voltage control enables precise electrical management
Applications
• Research and laboratory services
• Industrial power supplies
• Production and manufacturing
• Industrial power supplies
• Production and manufacturing
How accurate is the reading meter?
CSA 22.2 No. 231 certified
CE certified
CISPR-11
CICES/NMB-001,
AUSC-Tick certified
IEC 320
CE certified
CISPR-11
CICES/NMB-001,
AUSC-Tick certified
IEC 320
The meter has a maximum variability of ±0.5% plus two counts, so it's an accurate device that you can depend on.
사양
속성 | 값 |
---|---|
Series | E3630A |
Model Number | E3630A |
Number of Outputs | 3 |
Supply Voltage | 115V ac |
Output Voltage | 0 → 20 V, 0 → 6V |
Output Current | 2.5 A, 500mA |
Power Rating | 15W |
Number of Displays | 2 |
Bench Power Supply Type | Triple Output DC Power Supply |
Type | Digital |
Digital/Analogue | Digital |
Input Connector | IEC 320 |
Output Connector | Binding Post Terminal |
Maximum Temperature | +55°C |
Minimum Temperature | 0°C |