Analogue, Digital Bench Power Supply, 30V, 50A, 1-Output, 1500W
- RS 제품 번호:
- 288-9868
- 제조업체:
- RS PRO
단가 개당
₩4,145,873.046
일시 품절-다음 입고 날짜는 13/06/2025 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 |
---|---|
1 + | ₩4,145,873.046 |
- RS 제품 번호:
- 288-9868
- 제조업체:
- RS PRO
- COO (Country of Origin):
- TW
RS PRO Programmable Switching D.C. Power Supply, 30V, 50A, 1500W
Introducing the RS PRO Programmable Switching D.C. Power Supply, your ultimate solution for precision and reliability in power management. With its C.V / C.C Priority Mode, you can easily switch between constant voltage and constant current modes to meet the exact needs of your application. Enjoy full control with adjustable voltage and current rise and fall times, allowing you to tailor power delivery to your specific requirements. Whether youre working solo or scaling up, the series and parallel connection feature supports up to 2 or 4 units of the same model, offering unparalleled flexibility.
Designed for high-performance environments, this power supply delivers high efficiency and high-power density within a 19 in. rack mount, 1U height format, making it perfect for space-constrained setups. Equipped with three pre-set functions, it enables quick access to your most-used settings, while the bleeder control function and panel lock enhance safety and prevent accidental adjustments.
Designed for high-performance environments, this power supply delivers high efficiency and high-power density within a 19 in. rack mount, 1U height format, making it perfect for space-constrained setups. Equipped with three pre-set functions, it enables quick access to your most-used settings, while the bleeder control function and panel lock enhance safety and prevent accidental adjustments.
Why Would You Choose This Power Supply?
The RS PRO power supply prioritises protection with comprehensive safeguards like OVP, OCP, OHP, UVL, AC Fail, FAN Fail to ensure stable operation in even the toughest conditions. Its standard interface options include USB, LAN, RS-232, RS-485, and analogue control, with optional interfaces for GPIB and isolated analogue control to enhance communication flexibility. Experience unmatched control, reliability, and scalability with the RS PRO Programmable Switching D.C. Power Supply—engineered for excellence.
Features and Benefits
- C.V / C.C Priority Mode
- Adjustable Voltage/Current Rise and Fall Time
- Series/ Parallel Connection: Max. 2 Units/ 4 Units of The Same Model
- High efficiency and high-power density
- 19 in. Rack Mount Size, 1U Height
- Three sets of Pre-set Function
- Bleeder Control Function
- Panel Lock Function
- Protection: OVP, OCP, OHP, UVL, AC Fail, FAN Fail
- Standard Interface: USB, LAN, RS-232, RS-485, Analog Control
- Optional Interface: GPIB, Isolated Analog Interface (Voltage Control/ Current Control)
You May Also Like
- RS PRO Programmable Switching D.C. Power Supply, 80V, 19A, 1520W; RS stock no: 288-9869
Applications
- Electronic Component Testing
- Power Supply for Communications Equipment
속성 | 값 |
---|---|
Number of Outputs | 1 |
Rack Units | 1 U |
Supply Voltage | 85 → 265V ac |
Output Voltage | 30V |
Output Current | 50A |
Power Rating | 1500W |
Bench Power Supply Type | Programmable DC Power Supply |
Digital/Analogue | Analogue, Digital |