- RS 제품 번호:
- 263-8612
- 제조사 부품 번호:
- N8758A
- 제조업체:
- Keysight Technologies
개 17/02/2026(일/월/년)에 홍콩에 입고되며, 그 후 1-2 영업일 이내에 발송.
추가완료!
단가 개당
₩14,744,391.728
수량 | 한팩당 |
1 + | ₩14,744,391.728 |
- RS 제품 번호:
- 263-8612
- 제조사 부품 번호:
- N8758A
- 제조업체:
- Keysight Technologies
제정법과 컴플라이언스
- COO (Country of Origin):
- US
제품 세부 사항
The Keysight Technologies system DC power supply comes with 60 mV programming accuracy, this economical supply offer many system-ready features like multiple standard I/O interfaces tosimplify and accelerate test-system development for R&D, design validation, and manufacturing engineers in the aerospace/defense, automotive, component, and communications industries.
Built-in voltage and current measurement
Full protection from over-voltage and over-current
Flexible AC input voltage options
LAN, USB, and GPIB interfaces standard
Full protection from over-voltage and over-current
Flexible AC input voltage options
LAN, USB, and GPIB interfaces standard
사양
속성 | 값 |
---|---|
Series | N8700 |
Model Number | N8758A |
Number of Outputs | 3 |
Output Voltage | 80V |
Output Current | 65A |
Power Rating | 5.2kW |
Bench Power Supply Type | Programmable DC Power Supply |
Type | Programmable DC Power Supply |