- RS 제품 번호:
- 249-5395
- 제조사 부품 번호:
- N8731A (No GPIB)
- 제조업체:
- Keysight Technologies
개 27/01/2026(일/월/년)에 홍콩에 입고되며, 그 후 1-2 영업일 이내에 발송.
추가완료!
단가 개당
₩8,968,979.779
수량 | 한팩당 |
1 + | ₩8,968,979.779 |
- RS 제품 번호:
- 249-5395
- 제조사 부품 번호:
- N8731A (No GPIB)
- 제조업체:
- Keysight Technologies
제정법과 컴플라이언스
- COO (Country of Origin):
- US
제품 세부 사항
The Keysight Technologies DC power supplies give you just the right performance at just the right price in a compact (1 U) package. This is affordable of 3200W, single-output programmable DC power supplies and and stable output power, built-in voltage and current measurement, and output voltage and current from 0-8V and 400A.
Built-in voltage and current measurement
Full protection from over-voltage and over-current
LAN, USB, and GPIB interfaces standard
Environment Indoor use, installation category II (AC input), pollution degree 2
Operating temperature 0°C to 40°C @ 100% load
Full protection from over-voltage and over-current
LAN, USB, and GPIB interfaces standard
Environment Indoor use, installation category II (AC input), pollution degree 2
Operating temperature 0°C to 40°C @ 100% load
사양
속성 | 값 |
---|---|
Series | N8700 |
Model Number | N8731A |
Number of Outputs | 1 |
Rack Units | 2 U |
Output Voltage | 8V |
Output Current | 400A |
Power Rating | 3.2kW |
Type | DC Power Supply |
Bench Power Supply Type | Programmable DC Power Supply |