- RS 제품 번호:
- 219-2286
- 제조사 부품 번호:
- NGA102
- 제조업체:
- Rohde & Schwarz
- RS 제품 번호:
- 219-2286
- 제조사 부품 번호:
- NGA102
- 제조업체:
- Rohde & Schwarz
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- MY
제품 세부 사항
The Rohde & Schwarz NGA-100 Series Benchtop power supplies are linear and affordable which make them the best choice for the applications involving benchtop applications. These power supplies have an advanced protection feature which keep the devices connected to them safe. The NGA101 has output voltage ripple of 20 to 20MHz with less than 0.5 mV (RMS) and less than 10 mV (Peak to Peak). It has Load regulation of less than 0.01 %.
Has a high read-back accuracy
Has built in statistics
Has independent channels
Has easy ramp and data logging feature, channel fusion and tracking and also remote sensing
Maximum sense compensation is 0.5 V
Has built in statistics
Has independent channels
Has easy ramp and data logging feature, channel fusion and tracking and also remote sensing
Maximum sense compensation is 0.5 V
사양
속성 | 값 |
---|---|
Series | NGA100 |
Model Number | NGA102 |
Number of Outputs | 2 |
Output Voltage | 0 → 35V |
Output Current | 6A |
Power Rating | 80W |
Type | Linear |
Bench Power Supply Type | Programmable Power Supply |