- RS 제품 번호:
- 187-3436
- 제조사 부품 번호:
- E36231A
- 제조업체:
- Keysight Technologies
개 23/07/2024(일/월/년)에 홍콩에 입고되며, 그 후 1-2 영업일 이내에 발송.
추가완료!
단가 개당
₩2,741,556.06
수량 | 한팩당 |
1 + | ₩2,741,556.06 |
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 187-3436
- 제조사 부품 번호:
- E36231A
- 제조업체:
- Keysight Technologies
제정법과 컴플라이언스
- COO (Country of Origin):
- MY
제품 세부 사항
Keysight Technologies Bench Power Supply, Integrated Data Logger, 30V DC Output Voltage - E36200 Series - E36231A
Need to fine-tune your power output? Use this bench power supply unit from Keysight Technologies. It offers a regulated and adjustable output voltage of up to 30V DC, so you can use it to power a wide selection of low-power electronic circuits and devices. This makes it especially handy for product testing and development, where flipping between different electrical setups and circuit board configurations is the norm. This device supports BenchVue software, which gives you the option to connect to a computer to make control and data analysis a breeze.
Features & Benefits
• Integrated overvoltage and overcurrent protection to prevent electric shocks for improved safety
• Two output ports to power multiple devices at the same time
• Power rating of 200W for use in heavy-duty applications
• Wide operating temperature range between 0°C and +40°C for use in demanding settings
• Two output ports to power multiple devices at the same time
• Power rating of 200W for use in heavy-duty applications
• Wide operating temperature range between 0°C and +40°C for use in demanding settings
Applications
• Electrical workshops
• Computer repair services
• Computer repair services
What's the programming accuracy of this device?
This bench power supply has a high voltage programming accuracy of 0.03% + 4mV and a current programming accuracy of 0.1% + 6mA, so it's ideal for testing sensitive electronics.
사양
속성 | 값 |
---|---|
Series | E36200 |
Model Number | E36231A |
Number of Outputs | 1 |
Supply Voltage | 100 → 240V ac |
Output Voltage | 30V |
Output Current | 0 → 20A |
Power Rating | 200W |
Number of Displays | 1 |
Bench Power Supply Type | Autoranging Power Supply |
Type | Digital |
Digital/Analogue | Digital |
Output Connector | GPIB, LAN, USB |
Maximum Temperature | +40°C |
Minimum Temperature | 0°C |