- RS 제품 번호:
- 286-4496
- 제조업체:
- RS PRO
202 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩20,890.264
수량 | 한팩당 |
1 - 5 | ₩20,890.264 |
6 - 29 | ₩20,053.687 |
30 + | ₩16,503.843 |
- RS 제품 번호:
- 286-4496
- 제조업체:
- RS PRO
참조 문서
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- GB
제품 세부 사항
RS PRO Timing Belt Pulley, Aluminium 6 mm Belt Width x 2.5 mm Pitch, 10 Tooth
Maintain and regulate the speed of textile machines, industrial machine tools and household appliances with this RS PRO timing belt pulley. It's compatible with belts of up to 6 mm in width and allows you to maximise power transmission through your machinery.
To prevent slippage and mechanical damage to your equipment, the pulley has 10 teeth that keep a firm hold on your polyurethane timing belts. It's also suitable for long-term use in harsh industrial environments as its zinc-plated steel flanges are resistant to corrosion caused by moisture, oils and acids.
The aluminium pulley can be easily customised according to your needs. Simply re-bore the aluminium pulley to a suitable shaft size for your application. Pulleys like this one are commonly used in commercial applications such as production lines, repair centres and manufacturing facilities.
To prevent slippage and mechanical damage to your equipment, the pulley has 10 teeth that keep a firm hold on your polyurethane timing belts. It's also suitable for long-term use in harsh industrial environments as its zinc-plated steel flanges are resistant to corrosion caused by moisture, oils and acids.
The aluminium pulley can be easily customised according to your needs. Simply re-bore the aluminium pulley to a suitable shaft size for your application. Pulleys like this one are commonly used in commercial applications such as production lines, repair centres and manufacturing facilities.
Features and Benefits
- Bore of 3 mm
- Aluminium material
- 10 teeth
- Pitch of 2.5 mm
- Suitable for a belt width of 6 mm
사양
속성 | 값 |
---|---|
Number of Teeth | 10 |
Pitch | 2.5mm |
To Suit Belt Width | 6mm |
Bore | 3mm |
Material | Aluminium |