- RS 제품 번호:
- 311-2752
- 제조사 부품 번호:
- EFSM-10
- 제조업체:
- Igus
31 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩14,577.13
수량 | 한팩당 |
1 - 24 | ₩14,577.13 |
25 - 49 | ₩14,042.411 |
50 + | ₩13,574.963 |
- RS 제품 번호:
- 311-2752
- 제조사 부품 번호:
- EFSM-10
- 제조업체:
- Igus
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- DE
제품 세부 사항
IGUS® Maintenance Free 4 Bolt Flange Bearing
Maximum loading up to 4000N dependant on size
Note
IGUBAL® bearings are designed to run with a clearance between the shaft and the inside diameter of the ball, to prevent the ball turning in the housing.
Flange Units & Pedestal / Pillow Blocks
IGUBAL® pillow block bearings are self-lubricating and require no maintenance. Designed to run dry major advantages include the bearings are extremely tolerant to dirt and dust, meaning that IGUBAL® can be used in abrasive environments.
Low weight (20% of equivalent steel)
High rigidity
Maintenance free-dry running
Corrosion and chemically resistant
High fatigue strength under changing loads
Working temperature range: -30 to +80°C
High rigidity
Maintenance free-dry running
Corrosion and chemically resistant
High fatigue strength under changing loads
Working temperature range: -30 to +80°C
사양
속성 | 값 |
---|---|
Inside Diameter | 10mm |
Bearing Unit Type | Flange Bearing Unit |
Number of Mount Holes | 4 |
Material | Iglidur W300, Igumid G |
Length | 38mm |
Width | 38mm |
Depth | 12mm |
Mount Hole Size | 5.3 mm |
Mount Hole Centre-to-Centre | 26mm |