SKF Flanged Bearing Unit, Square Housing Type, 50mm Shaft Diameter, 43mm Overall Housing Width - FY 50 FM
To keep your material handling equipment rolling along, use this flanged bearing unit from SKF. It consists of an insert bearing and square housing, so you've got what you need to mount it straight into your machinery. Thanks to a durable cast-iron construction, you can count on the component to withstand vibration and moisture in harsh industrial settings. As the unit's bearing has a seal on either end, there's minimal chance of airborne contaminants causing any jamming.
Features & Benefits
• Eccentric bearing locking ring for secure mounting over an extended timespan • Supplied factory-lubricated for convenience • Overall weight of 2.2kg helps to keep equipment light and efficient • Four mounting holes allow you to bolt it directly to a machine wall or frame for easy installation
Applications
• Construction industry • Automated assembly lines • Warehouses and packaging facilities • Lifting and hoisting equipment
Is this flanged bearing unit capable of fast rotational speeds?
Yes, the unit has a limiting speed of 4000r/min. This means you can count on it to stay up to speed with equipment that rotates rapidly in one direction.