SKF Bearing Unit, Cast Iron, 149mm Length - TUJ 50 TF
This bearing unit is designed to provide robust support in various mechanical applications. Its take-up design facilitates easy installation and adjustment, making it suitable for dynamic environments. The cast iron construction ensures durability and strength, allowing it to withstand heavy loads while maintaining operational efficiency.
Features & Benefits
• Enhanced load capacity for various Applications • Simplified installation process due to the take-up design • Durable cast iron material increases longevity • 50mm inside diameter accommodates versatile fittings • Compact dimensions optimise space utilisation in machinery
Applications
• Used for alignment in conveyor systems • Employed in support for heavy machinery and equipment • Utilised in agricultural requiring robust bearings
How can I ensure proper alignment during installation?
Ensure the unit is securely mounted and adjust the take-up feature for optimal alignment.
Is it compatible with other common bearing components?
Yes, it is designed to work seamlessly with various standard shaft and housing sizes.
What are the limitations in load capacity?
Refer to the provided specifications, as load limits depend on specific operating conditions.