- RS 제품 번호:
- 194-6880
- 제조사 부품 번호:
- GLCTE40-XL
- 제조업체:
- INA
일시 품절-다음 입고 날짜는 19/06/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당
₩115,502.754
수량 | 한팩당 |
1 - 12 | ₩115,502.754 |
13 - 24 | ₩110,883.472 |
25 + | ₩108,563.481 |
- RS 제품 번호:
- 194-6880
- 제조사 부품 번호:
- GLCTE40-XL
- 제조업체:
- INA
참조 문서
제정법과 컴플라이언스
제품 세부 사항
INA housing units are available as plummer block, flanged and take-up housing units in numerous different designs. The units are ready-to-fit and comprise INA cast iron or sheet steel housings in which INA radial insert ball bearings are fitted. In order to ensure function and reliability under all operating conditions, the bearings and housings are matched to each other
Due to the spherical outside surface of the bearing outer ring and the concave housing bore, housing units can compensate for static angular misalignment of the shaft, see link
The units are used predominantly as locating bearings, but are also suitable as non-locating bearings under low loads and speeds
The housings are screw mounted on the adjacent construction. Less stringent tolerances are sufficient for the screw mounting surfaces.
Due to the spherical outside surface of the bearing outer ring and the concave housing bore, housing units can compensate for static angular misalignment of the shaft, see link
The units are used predominantly as locating bearings, but are also suitable as non-locating bearings under low loads and speeds
The housings are screw mounted on the adjacent construction. Less stringent tolerances are sufficient for the screw mounting surfaces.
사양
속성 | 값 |
---|---|
Inside Diameter | 40mm |
Bearing Unit Type | Flange Bearing Unit |
Number of Mount Holes | 2 |
Material | Cast Iron |
Length | 100mm |
Width | 46.3mm |
Depth | 150mm |
Mount Hole Size | 14mm |
Mount Hole Centre-to-Centre | 119mm |