If your machine shaft surfaces are damaged or worn, this speed sleeve from SKF offers a simple sealing solution. It lets you cover damaged areas in minutes without the need to replace or repair the shaft. The sleeve is made from stainless steel, so it's highly resistant to wear and corrosion. Its thin walls mean you can maintain the size of the original seal. It's a quick job to push the sleeve into place with the included installation tool, so equipment downtime is kept to a minimum.
• Diameter of 68 mm • Removable flange for simplified installation • Lubricated to prevent excessive wear
Application Information
• Industrial manufacturing • Construction applications • Chemical industry
Can I use the speed sleeve multiple times?
This sleeve is designed for single use only. It can be removed with an electric heat blower, a small hammer, a cold chisel or wire cutters.
How do I install the sleeve?
Each sleeve is provided with a bespoke tool to make installation straightforward. The sleeve also has a removable flange to prevent interference with other system components.