- RS 제품 번호:
- 719-2119
- 제조사 부품 번호:
- 99082
- 제조업체:
- SKF
일시 품절-다음 입고 날짜는 07/06/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당
₩46,698.218
수량 | 한팩당 |
1 - 5 | ₩46,698.218 |
6 - 11 | ₩46,094.503 |
12 + | ₩45,697.776 |
- RS 제품 번호:
- 719-2119
- 제조사 부품 번호:
- 99082
- 제조업체:
- SKF
제정법과 컴플라이언스
해당 안됨
제품 세부 사항
SKF Speed Sleeve, For Use with Bearing, 8mm Seal Width, 17.88mm Minimum Shaft Diameter - 99082
Looking for a swift sealing solution? This speed sleeve from SKF smooths over problem areas. Use it to easily repair damaged or worn-out shafts so you won't need to replace them. The unit features a removable installation flange for quick mounting so that your equipment will be back on track in no time. As it's made from durable stainless steel that resists impact and corrosion, you can rest assured it's a keeper that will stay with you through thick and thin.
Features & Benefits
Flanges can be retained or removed via pre-cut tear groove for greater flexibility in assembly
17.93mm sleeve diameter fits a shaft diameter range of 17.88 to 18.01mm, so there's tolerance during installation
Outer sleeve diameter of 28.65mm ensures a tight fit to prevent dirt and debris from getting in
17.93mm sleeve diameter fits a shaft diameter range of 17.88 to 18.01mm, so there's tolerance during installation
Outer sleeve diameter of 28.65mm ensures a tight fit to prevent dirt and debris from getting in
Applications
Automotive industry
Manufacturing machinery
Medical equipment
Manufacturing machinery
Medical equipment
What's the thickness of the product?
This speed sleeve has a nominal thickness of 0.25mm. This means your original seal size is maintained and there's no need for adjustments to your setup.
Shaft Repair
사양
속성 | 값 |
---|---|
Type | Speed Sleeve |
Inner Diameter | 17.88mm |
Outer Diameter | 18.01mm |
Dimensions | 24.43 x 18.01mm |