SKF Bearing Assembly, Lock Nut Type For Use With MB 10 Lock Washer, 140g Weight - KM 10
Need to mount a bearing on a shaft or axle? Choose this lock nut from SKF to complete your bearing assembly. There are slots along the outer edge that let you tighten it up fully using a compatible hook spanner (204-4542). For a tight fit on your rotary element, mount the nut along with an MB 10 lock washer (237-2221). Simply secure it by bending four of the washer's tabs into the grooves on the outer edge of the nut.
Features & Benefits
• Reusable, so cuts down on wastage • 91.5kN static load rating in the axial direction indicates it's suitable for use with large rotating elements • Compatible with adapter sleeves, meaning you can use it to mount bearings on a plain or stepped shaft for greater versatility
Applications
• Automotive industry • Agricultural machinery • Mining equipment
What size is this lock nut?
This lock nut has a width of 11mm and an outside diameter of 70mm. The diameter of its locating side face is 61mm, while its slots are 6mm wide and 2.5mm deep.