SKF Bearing Assembly, Lock Nut and Locking Device Type, 10mm ID, 20mm OD - KM 0
Are your rotating parts spinning out of control? Grab this bearing assembly from SKF to securely locate your component on a shaft. Thanks to the lock nut's pre-machined metric thread, you can install and remove the part with the minimum of fuss. Simply slot a spanner into the equally spaced grooves to loosen and tighten the unit in a flash. If your equipment tends to rattle and shake, the lock washer curbs turning and slipping to prevent misalignment and malfunction.
Features & Benefits
• Versatile M10x0.75 thread for use with standard bearings • Width of just 4mm keeps your assembly streamlined • Featherlight weight of 4g puts minimal strain to the shaft
Applications
• Automotive manufacturing • Medical imagining systems • Agricultural machinery • Automated conveyor systems
What size spanner should I use to fit and remove this bearing assembly?
You can use an HN O (such as 204-4536) hook spanner to insert and remove this lock nut.
Why is it important to secure my bearing once it's fitted?
As a bearing is a moving part that turns and causes other parts to rotate, it can slide along a shaft when not secured. This can cause damage, noise and excessive wear, so a washer is an essential component for safe machinery.