SKF RIS Series Bearing Assembly, 62.3mm Outer Diameter, For Use With Insert Bearings - RIS 205
This bearing assembly is designed for a range of industrial applications, providing functionality and performance. It accommodates insert bearings and includes a durable rubber seating ring that contributes to stability and longevity. With an inner diameter of 46.4mm and an outer diameter of 62.3mm, it is well-suited for various operating conditions, serving automation, electronics, and mechanical sectors.
Features & Benefits
• Rubber seating ring enhances shock absorption • Compatible with a variety of insert bearings • Sturdy construction supports longevity under stress
Applications
• Used in automated machinery for consistent operation • Ideal for electrical systems that demand durable components • Effective in custom equipment requiring robust support
How does the rubber seating ring enhance performance?
The rubber seating ring provides shock absorption, minimising wear on surrounding components and improving durability.
Can this assembly be used in high-temperature environments?
While it is robust, ensure you consider the thermal limits of the rubber seating ring for high-temperature applications.
Is installation straightforward for this assembly?
Yes, the design allows for easy installation, typically requiring standard tools for proper fitting.