SKF KMT Bearing Lock Nut And Locking Device, KMT 8
- RS 제품 번호:
- 209-3885
- 제조사 부품 번호:
- KMT 8
- 제조업체:
- SKF
가격 개당**
₩114,605.40
3 <재고있음> 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 |
---|---|
1 + | ₩114,605.40 |
**다른 단위에 대한 가격 표시
- RS 제품 번호:
- 209-3885
- 제조사 부품 번호:
- KMT 8
- 제조업체:
- SKF
SKF KMT Series Bearing Assembly, 42mm Inner Diameter, 65mm Outer Diameter - KMT 8
This bearing assembly is crucial for various mechanical applications, providing security and stability in rotating components. The combination of a locking device and a bearing lock nut helps prevent loosening during operation, especially in high-performance environments. This assembly enhances operational efficiency and contributes to the longevity of machinery across multiple sectors.
Features & Benefits
• Integrated locking device prevents unintentional disassembly
• Durable construction promotes longevity and consistent performance
• Precision design ensures optimal fit and stability
• Simplified installation process aids maintenance
• Compatible with various SKF bearing components
• Functions effectively under high stress, improving overall performance
• Durable construction promotes longevity and consistent performance
• Precision design ensures optimal fit and stability
• Simplified installation process aids maintenance
• Compatible with various SKF bearing components
• Functions effectively under high stress, improving overall performance
Applications
• Used in automation systems for secure component assembly
• Employed in electrical where stability is important
• Suitable for mechanical equipment that requires dependable locking mechanisms
• Ideal for industries susceptible to vibration that may loosen components
• Utilised in machinery where high-performance bearings are necessary
• Employed in electrical where stability is important
• Suitable for mechanical equipment that requires dependable locking mechanisms
• Ideal for industries susceptible to vibration that may loosen components
• Utilised in machinery where high-performance bearings are necessary
What is the installation process for the locking mechanism?
The installation includes ensuring the bearing area is clean, positioning the lock nut, and applying the appropriate torque to secure the assembly.
How does this assembly contribute to overall machinery performance?
It prevents parts from loosening, thereby maintaining alignment and stability, which is essential for efficient machinery operation.
Can it be used with bearings of different brands?
While it is designed for SKF components, compatibility may vary
it is advisable to consult technical specifications for recommendations.
How often should maintenance be performed on this assembly?
Regular inspections during routine maintenance should be adequate, focusing on any signs of wear or loosening.
Is this assembly suitable for high-speed applications?
Yes, it is designed to handle high-speed operations without compromising stability or security.
속성 | 값 |
---|---|
Type | Bearing Lock Nut And Locking Device |
Inner Diameter | 42mm |
Outer Diameter | 65mm |
Series | KMT |