SKF Bearing Assembly, Lock Nut and Locking Device, 35mm ID, 52mm OD - KMK 7
Looking for a simple way to firmly position your bearings? This bearing assembly from SKF consists of a lock nut with an integrated locking device that helps to secure your radial bearings. Because it works without a keyway or key slot, installation is straightforward. The integral screw set assists with quick and easy mounting on shafts. A threaded steel insert in the bore acts as a pressure plate when tightened, so you can be sure it won't come loose, even in vibrating systems.
• Light weight of 70g to minimise the strain on shafts • Axial static load carrying capacity of 50kN makes the unit suitable for light-duty applications • Robust steel construction withstands corrosion and abrasions for added longevity in demanding conditions
Applications
• Medical equipment • Aerospace systems • Automotive applications • Automated assembly and packaging lines
How does a bearing lock nut work?
A bearing lock nut with an integrated locking mechanism mates securely around the shaft as the locking screw is tightened. Friction then keeps the part in place. You'll need an HN 7 spanner to fit this bearing assembly.