SKF Bearing Assembly, Lock Nut and Locking Device, 25mm ID, 28mm OD - KMK 5
Use this SKF bearing assembly to install bearings into your applications. The lock nut and locking device helps to locate your radial bearings. This unit works without a keyway or key slot to simplify installation, while an integral screw set makes mounting quick and easy. A threaded steel insert in the bore serves as a pressure plate when tightened to secure and stabilise your bearing. The lightweight component is only 30g, so you can be sure it won't put a strain on your setup.
• Reusable part saves you from buying new components • M25 x 1.5 thread for easy compatibility with standard equipment • Axial static load carrying capacity of 31.5kN for use with light-duty applications • Compact dimensions of 9 (width) x 38mm (outside diameter) to take up minimal space in your system
Applications
• Industrial machinery • Automotive industry • Aerospace applications • Gym equipment • Medical instruments
What tools do I need to mount this lock nut?
You don't need any specialist kit to complete the installation, just a standard HN 5-6 spanner.