SKF Bearing Assembly, Lock Nut and Locking Device Type, 10mm Bore, 20mm OD - KMK 0
When radial bearings are giving you the slip, use this assembly from SKF to hold them in place. It's a lock nut with a built-in locking device that sits on top of or alongside your bearing to stop it sliding along the shaft as it rotates. Thanks to its cylindrical shape, it's a piece of cake to mount. The nut's insert acts as a pressure plate, letting it clamp onto a shaft using friction. This keeps your components securely positioned. By eliminating the need to machine a keyway onto a shaft, this assembly saves time and effort when you're building gear, pulley and conveyor systems.
Features & Benefits
• Screw and thread construction means it's reusable • Static load carrying capacity of 9.8kN to cope with weighty applications • Compact width of 9mm for fitting on short shafts and in narrow gaps
Applications
• Paper mills • Assembly lines • Packaging systems • Construction industry • Agricultural equipment
How do I tighten this bearing assembly locking nut?
You can easily tighten and loosen this bearing assembly nut with a hook spanner (204-4536) and then adjusting the set screw to a torque of 4Nm.