SKF Adapter Sleeve, 30mm Bore Diameter, 43mm Width, M35 x 1.5 Thread Designation, 1:12 Taper Type - H 2307
Are you looking for a mounting solution for a tapered roller bearing? This SKF adapter sleeve is the answer. When popped on a plain shaft, it forms an assembly that allows you to fasten your rotating elements. Setups like this keep your bearings secure and enhance the overall performance of your system. The component's bore size ensures compatibility with 30mm-diameter shafts, so it's a versatile piece of kit.
Features & Benefits
• Light total assembly mass of 160g to limit the strain on your equipment • Standardised M35 x 1.5 thread size allows for use with a wide variety of connecting components • Narrow width of 43mm to save space on your shaft
Applications
• Aviation cargo systems • Aerospace industry • Manufacturing equipment • Automotive sector • Electricity substations
Does this adapter sleeve come with a locknut and washer?
Yes, it does. The unit comes with a KM locknut and an MB lock washer, ensuring you have everything you need for a simple, speedy setup.
Is the product coated?
Yes, the sleeve is treated with phosphate for durability.