SKF H Bearing Adapter Sleeve, H 205
- RS 제품 번호:
- 209-3662
- 제조사 부품 번호:
- H 205
- 제조업체:
- SKF
가격 개당**
₩35,235.20
16 <재고있음> 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 |
---|---|
1 + | ₩35,235.20 |
**다른 단위에 대한 가격 표시
- RS 제품 번호:
- 209-3662
- 제조사 부품 번호:
- H 205
- 제조업체:
- SKF
SKF Series H Adaptor Sleeve, 20x26mm - H 205
This adaptor sleeve is designed to facilitate the secure installation of bearings onto shafts, improving operational efficiency within mechanical systems. It addresses challenges related to bearing alignment and load distribution. Its precision design ensures compatibility with SKF bearing components, making it an essential part of any mechanical application.
Features & Benefits
• Simplifies bearing installation, minimising equipment downtime
• Promotes accurate alignment for enhanced performance
• Constructed for durability and consistent service life
• Compatible with 20mm inner diameter bearings
• Ensures optimal load distribution across applications
• Streamlines maintenance with easy component replacement
• Promotes accurate alignment for enhanced performance
• Constructed for durability and consistent service life
• Compatible with 20mm inner diameter bearings
• Ensures optimal load distribution across applications
• Streamlines maintenance with easy component replacement
Applications
• Used in industrial machinery for effective bearing support
• Employed in automotive for secure shaft connections
• Suitable for various electric motors to guarantee stability
• Applied in conveyor systems for efficient weight management
• Utilised in pumps to maintain operational integrity
• Employed in automotive for secure shaft connections
• Suitable for various electric motors to guarantee stability
• Applied in conveyor systems for efficient weight management
• Utilised in pumps to maintain operational integrity
What tools are required for proper installation?
Using suitable bearing installation tools will ensure secure fitting and alignment.
Can this component be used with other manufacturers' bearings?
It is mainly designed for compatibility with specified SKF bearings, while performance with others may vary.
How does this adaptor sleeve affect maintenance routines?
Its design simplifies replacement, enabling quicker maintenance procedures and reducing downtime.
Is there a need for special equipment during installation?
Standard bearing installation tools are adequate for a smooth installation experience.
What features ensure its reliability in heavy-duty applications?
Its robust construction and precise dimensions support durability under various operating conditions.
속성 | 값 |
---|---|
Type | Bearing Adapter Sleeve |
Inner Diameter | 20mm |
Outer Diameter | 38mm |
Dimensions | 20 mm x 26mm |
Series | H |