SKF Bearing Assembly, Bearing Lock Nut Type, 149.555mm ID, 195.402 OD - AN 30
Are you looking for a way to secure bearings in your equipment? Choose this lock-nut bearing assembly from SKF. It's a heavy-duty option with a high axial load carrying capacity of up to 520kN to suit demanding applications. A 149.555mm thread size makes it ideal for fastening onto large shafts like those found in industrial motors. You'll find this nut easy to mount as it can be fitted directly or with the help of an adapter sleeve, depending on your system's needs.
Features & Benefits
• Slots easily accommodate a hook spanner for fast installation • Weight of 2.26kg suits medium and large systems
Applications
• Heavy engineering • Automotive industry • Manufacturing facilities
How do I fit this locknut into my system?
It's easy to install this lock nut. To start, you'll need a lock washer and a hook or c-shaped size-17 spanner (204-4546). Slip the washer onto the shaft next to the product and use the spanner to press the slots into the locknut's four keyways.
Can this lock nut be refitted?
Yes, you can reuse this locknut if you carefully remove it without damage. To reinstall it, you'll need a new lock washer.