SKF Bearing Assembly, Bearing Lock Nut Type, 119.786mm ID, 144.475mm OD - AN 24
Need a component to make stable fixings in your industrial setup? This bearing assembly from SKF provides the strength that you're looking for. As it has 12 threads per inch and a 119.786mm bore diameter, the lock nut tightly secures bearings to large industrial shafts, making it ideal for use with heavy-duty applications. Its steel material gives high resistance to mechanical stress and corrosion, so you can be sure of its long service life. Four grooves around the edge of the nut support easy installation using SKF's TMFN 23-30 ergonomic hook spanner (124-8445).
Features & Benefits
• 335kN axial load-carrying capacity is strong enough for demanding operations • 1.23kg weight adds minimal extra load to your system • Compact dimensions of 155.702 (OD) x 20.904mm (W) mean it's a space-efficient choice • Simple installation needs no specialist training • Lock nut design prevents unwanted motion in rotational and high-vibration environments
Applications
• Belt pulleys • Gear fixings • Mill processing • Material handling equipment
Can this component be used more than once?
Yes. You can use this nut multiple times provided it's installed and removed without damage. You'll need a new locking device for each new installation.