Klaxon Flashguard QBS Series Green Flashing Beacon, 12 V dc, 24 V dc, Surface Mount, Xenon Bulb
- RS 제품 번호:
- 388-4586
- 제조사 부품 번호:
- QBS-0051
- 제조업체:
- Klaxon
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩44,418.76
- RS 제품 번호:
- 388-4586
- 제조사 부품 번호:
- QBS-0051
- 제조업체:
- Klaxon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Klaxon | |
| Supply Voltage | 12 V dc, 24 V dc | |
| Light Effect | Flashing | |
| Lens Colour | Green | |
| Mounting Style | Surface Mount | |
| Bulb Type | Xenon | |
| Current Type | DC | |
| Base Diameter | 75mm | |
| Housing Colour | White | |
| Lamp Included | Yes | |
| Series | Flashguard QBS | |
| Height | 53mm | |
| Maximum Temperature | +40°C | |
| Minimum Temperature | -20°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Klaxon | ||
Supply Voltage 12 V dc, 24 V dc | ||
Light Effect Flashing | ||
Lens Colour Green | ||
Mounting Style Surface Mount | ||
Bulb Type Xenon | ||
Current Type DC | ||
Base Diameter 75mm | ||
Housing Colour White | ||
Lamp Included Yes | ||
Series Flashguard QBS | ||
Height 53mm | ||
Maximum Temperature +40°C | ||
Minimum Temperature -20°C | ||
- COO (Country of Origin):
- GB
Ultra Low Profile Xenon
These beacons are designed for applications where space is at a premium and are ideal for panel mounting
Reverse polarity protection
M8 thread fixing
Rated to IP67
Reverse polarity protection
M8 thread fixing
Rated to IP67




관련된 링크들
- Klaxon Flashguard QBS Series Blue Flashing Beacon, 110 V ac, Surface Mount, Xenon Bulb
- Klaxon Flashguard QBS Series Blue Flashing Beacon, 230 V ac, Surface Mount, Xenon Bulb
- Klaxon Flashguard QBS Series Clear Flashing Beacon, 110 V ac, Surface Mount, Xenon Bulb
- Klaxon Flashguard QBS Series Green Flashing Beacon, 230 V ac, Surface Mount, Xenon Bulb
- Klaxon Flashguard QBS Series Amber Flashing Beacon, 230 V ac, Surface Mount, Xenon Bulb
- Klaxon Flashguard QBS Series Red Flashing Beacon, 230 V ac, Surface Mount, Xenon Bulb
- Klaxon Flashguard QBS Series Blue Flashing Beacon, 12 V dc, 24 V dc, Surface Mount, Xenon Bulb
- Klaxon Flashguard QBS Series Green Flashing Beacon, 12 V dc, 24 V dc, Surface Mount, Xenon Bulb