AUER Signal NES Series Red Flashing, Steady Beacon 24V ac/dc, LED Bulb Panel, IP67, IP65
- RS 제품 번호:
- 135-0405
- Distrelec 제품 번호:
- 302-56-774
- 제조사 부품 번호:
- 440102413
- 제조업체:
- AUER Signal
Subtotal (1 unit)*
₩465,912.88
재고있음
- 추가로 2026년 3월 23일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩465,912.88 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 135-0405
- Distrelec 제품 번호:
- 302-56-774
- 제조사 부품 번호:
- 440102413
- 제조업체:
- AUER Signal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 0.04A | |
| Current Type | AC/DC | |
| Mount Type | Panel | |
| Base Diameter | 90mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V ac/dc | |
| Series | NES | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 101mm | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | CE, EAC, UL | |
| 모두 선택 | ||
|---|---|---|
브랜드 AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 0.04A | ||
Current Type AC/DC | ||
Mount Type Panel | ||
Base Diameter 90mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V ac/dc | ||
Series NES | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 101mm | ||
IP Rating IP67, IP65 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
Auer N Series LED Beacons
Professional range of polycarbonate beacons. The beacons are IP65/67 rated. Available with either a flashing, strobe or steady lighting effect via a demountable plug-in terminal. Horizontal, vertical, pole or magnet mounting available. All the beacons are highly reliable and excellent quality.
Features and Benefits
IP65/67 Rated
Flashing, Strobe or Steady
Polycarbonate housing
관련된 링크들
- AUER Signal NES Series Red Steady, Flashing Beacon 240V ac/dc, LED Bulb, IP65, IP67
- AUER Signal IBM Series Red Flashing, Steady LED Beacon 240V ac, LED Bulb, IP65
- AUER Signal PCL Series Red Flashing, Steady Beacon 48V ac, LED Bulb Threaded, IP66, IP67
- AUER Signal PCL Series Amber Flashing, Steady Beacon 48V ac, LED Bulb Threaded, IP66, IP67
- AUER Signal IBM Series Amber Flashing, Steady Beacon 240V ac/dc, LED Bulb Surface, IP65
- AUER Signal IBL Series Orange Flashing, Steady LED Beacon 240V ac, LED Bulb Panel, IP65
- AUER Signal IBM Series Green Steady, Flashing Beacon 240V ac/dc, LED Bulb Surface, IP65
- AUER Signal IBS Series Red Flashing, Steady LED Beacon 240V ac, LED Bulb Base, IP65
