- RS 제품 번호:
- 162-4631
- 제조사 부품 번호:
- SBS75X10MMAUX
- 제조업체:
- Anderson Power Products
4 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩31,698.487
수량 | 한팩당 |
1 - 24 | ₩31,698.487 |
25 - 49 | ₩30,428.961 |
50 - 99 | ₩29,164.609 |
100 + | ₩28,528.121 |
- RS 제품 번호:
- 162-4631
- 제조사 부품 번호:
- SBS75X10MMAUX
- 제조업체:
- Anderson Power Products
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- GB
제품 세부 사항
The patented SBS® connector family is designed to provide high power in a compact ergonomic housing with protection against accidental contact with live circuits. This is of particular importance in applications where DC voltages exceed 30 volts and can be health threatening. Wire-to-wire and wire-to-board configurations both provide power contacts rated up to 110 amps. The SBS®75X offers up to 4 mate-last break-first auxiliary power / signal contacts rated up to 20 amps. The SBS®75G features a third first-mate last-break ground or power contact. All contact positions are rated for circuit interruption (hot plugging).
Touch Safe Interface
Can safely be used in through panel applications
Minimizes potential contact with live circuits
Wire-to-Wire and Wire-to-Board Configurations
Allows one connector to meet multiple needs
Ground or Auxiliary Positions Integrated into the
One Piece Housing
Meets all connection requirements in one compact
connector housing
Can safely be used in through panel applications
Minimizes potential contact with live circuits
Wire-to-Wire and Wire-to-Board Configurations
Allows one connector to meet multiple needs
Ground or Auxiliary Positions Integrated into the
One Piece Housing
Meets all connection requirements in one compact
connector housing
사양
속성 | 값 |
---|---|
Current Rating | 110A |
Colour | Black |