Lovato Battery Charger, Lead Acid Chemistries Charged, 12V Output Voltage - BCF045012
This automatic battery charger is tailored for lead-acid batteries, providing efficient charging with a 12V output and a 4.5A charge current. Its compact design allows for easy installation on a DIN rail, making it suitable for a variety of applications in automation and electrical sectors. Weighing only 332g, it combines portability with high performance.
Features & Benefits
• Automatic operation simplifies the charging process • 4.5A charging current ensures efficient performance • Compact DIN rail mounting for space-efficient installation • Specifically designed for lead-acid batteries to ensure compatibility • Lightweight construction enhances ease of use and portability • Switching technology promotes efficient energy consumption
Applications
• Suitable for charging automotive lead-acid batteries • Ideal for supporting backup systems • Utilised in electrical maintenance workshops • Implemented in industrial battery management systems • Compatible with various electronic devices that require lead-acid batteries
Is it easy to integrate into existing systems?
Yes, the modular design facilitates integration with current setups.
What is the maximum operational frequency for this charger?
The maximum operational frequency is 60 Hz ±5%.
How does the charger ensure protection during operation?
It has built-in safeguards against short circuits, reverse polarity, and output overload.