- RS 제품 번호:
- 230-6133
- 제조사 부품 번호:
- AOXLED2X4
- 제조업체:
- Ansell Lighting
단종
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 230-6133
- 제조사 부품 번호:
- AOXLED2X4
- 제조업체:
- Ansell Lighting
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
The Ansell Lighting is a high performance maintenance free LED Panel with Tpa as standard. Panel outperforms low glare and even light distribution for multiple applications.
Modern fully enclosed surface luminaire with curved low profile appearance
This is a widely used style of fitting within the educational sector
Steel body with polycarbonate diffuser and plastic end caps
38W exceeds performance of 2x28W T5
LED lifespan L70 54,000 hours
This is a widely used style of fitting within the educational sector
Steel body with polycarbonate diffuser and plastic end caps
38W exceeds performance of 2x28W T5
LED lifespan L70 54,000 hours
사양
속성 | 값 |
---|---|
Type | LED Batten |
Batten Type | Single |
Length | 1.19 m |
Luminosity | 4250 lm |
Width | 165 mm |
Depth | 70 mm |
Wattage | 38 W |
Number of Lamps | 1 |
Lamp Type | LED |
Voltage Rating | 230 V |