Hirschmann Test & Measurement Black Female Banana Socket, 4 mm Connector, Solder Termination, 32A, 30 V ac, 60V dc, Tin
- RS 제품 번호:
- 787-2338
- 제조사 부품 번호:
- 930166100
- 제조업체:
- Hirschmann Test & Measurement
604 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩3,056.523
수량 | 한팩당 |
1 - 499 | ₩3,056.523 |
500 - 999 | ₩2,990.977 |
1000 + | ₩2,927.155 |
- RS 제품 번호:
- 787-2338
- 제조사 부품 번호:
- 930166100
- 제조업체:
- Hirschmann Test & Measurement
참조 문서
제정법과 컴플라이언스
제품 세부 사항
BIL 30 / BIL 30 Au, CAT I 4mm Chassis Mount Test Sockets
Hirschmann Test and Measurement BIL 30 / BIL 30 Au, CAT I 4mm gold plated and nickel plated chassis mount test sockets with insulated head and ring, solder connection and M6 threaded body. These BIL 30 series 4mm test sockets are ideally suited for use in equipment chassis and switch panels with a wall thicknesses of up to 4mm.
Features and Benefits:
• Rated voltage 30 V ac/ 60 V dc
• Rated Current 32A
• CAT I
• Screw mounting M6x0.75mm
• Solder termination
• Rated voltage 30 V ac/ 60 V dc
• Rated Current 32A
• CAT I
• Screw mounting M6x0.75mm
• Solder termination
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Colour | Black |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 30 V ac, 60V dc |
Current Rating | 32A |
Connector Size | 4 mm |
Contact Plating | Tin |
Length | 23.5mm |
Contact Material | Brass |
Type | Banana Socket |
Insulation Material | Polyamide |