- RS 제품 번호:
- 263-9139
- 제조사 부품 번호:
- 3265-I-R
- 제조업체:
- Electro PJP
37 <재고있음> 5-9영업일내 홍콩 발송
247 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩3,358.38
수량 | 한팩당 |
1 + | ₩3,358.38 |
- RS 제품 번호:
- 263-9139
- 제조사 부품 번호:
- 3265-I-R
- 제조업체:
- Electro PJP
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- FR
제품 세부 사항
The Electro PJP makes 4 mm female type banana jack socket which have w/M4 threaded stud and hex nut. These panel mounting socket are red in color and have nickel-coated or gold-coated brass conductors. The socket design is compatible with the EN / IEC 61010-031:2015 requirements of protection against the spread of fire and resistance to heat by its basic insulation. The socket design is compatible with the EN / IEC 61010-1:2010 requirements of eliminating or reducing the sources of ignition within the equipment by its basic insulation. The operating temperature range of this socket is -20 °C to +80 °C.
RoHS compliant
Weight is 0.007 kg
Socket design is compatible with EN / IEC 61010-1:2010 for reinforced insulation at 1000 V CAT II / 1000 V CAT III / 600 V CAT IV and 25 A (at 40 °C)
Weight is 0.007 kg
Socket design is compatible with EN / IEC 61010-1:2010 for reinforced insulation at 1000 V CAT II / 1000 V CAT III / 600 V CAT IV and 25 A (at 40 °C)
사양
속성 | 값 |
---|---|
Colour | Red |
Gender | Female |
Termination Method | Plug In |
Voltage Rating | 600 → 1000V |
Current Rating | 25A |