The Electro PJP makes 4 mm female type banana jack socket which have w/M4 threaded stud and hex nut. These panel mounting socket are black in color and have nickel-coated or gold-coated brass conductors. The socket design is compatible with the EN / IEC 61010-031:2015 requirements of protection against the spread of fire and resistance to heat by its basic insulation. The socket design is compatible with the EN / IEC 61010-1:2010 requirements of eliminating or reducing the sources of ignition within the equipment by its basic insulation. The operating temperature range of this socket is -20 °C to +80 °C.
RoHS compliant Weight is 0.007 kg Socket design is compatible with EN / IEC 61010-1:2010 for reinforced insulation at 1000 V CAT II / 1000 V CAT III / 600 V CAT IV and 25 A (at 40 °C)