Hirschmann Test & Measurement Red Male Banana Plug, 4 mm Connector, Screw Termination, 30A, 60V dc, Nickel Plating
- RS 제품 번호:
- 190-2647
- 제조사 부품 번호:
- 930435101
- 제조업체:
- Hirschmann Test & Measurement
1000 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(500개가 1박스안에)
₩5,047.057
수량 | 한팩당 | Per Box* |
500 - 2000 | ₩5,047.057 | ₩2,523,873.68 |
2500 + | ₩4,543.387 | ₩2,271,520.81 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 190-2647
- 제조사 부품 번호:
- 930435101
- 제조업체:
- Hirschmann Test & Measurement
참조 문서
제정법과 컴플라이언스
제품 세부 사항
VSB 20 Fully Mating Connector
Fully mating connector with cable entries lengthways or transverse
Touch-safe tower construction
Screw connection up to maximum conductor cross-section of 2.5 mm2
External diameter for the cable to be connected max. Ø 4 mm
Inflammability in accordance with UL 94 V-2
Touch-safe tower construction
Screw connection up to maximum conductor cross-section of 2.5 mm2
External diameter for the cable to be connected max. Ø 4 mm
Inflammability in accordance with UL 94 V-2
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Colour | Red |
Gender | Male |
Termination Method | Screw |
Voltage Rating | 60V dc |
Current Rating | 30A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 55mm |
Contact Material | Brass |
Type | Banana Plug |
Insulation Material | PP |