FAG 6012-RSR 1 Row Deep Groove Ball Bearing -
- RS 제품 번호:
- 311-165
- 제조사 부품 번호:
- 6012-RSR
- 제조업체:
- FAG
Subtotal (1 unit)*
₩59,934.40
재고있음
- 17 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩59,934.40 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 311-165
- 제조사 부품 번호:
- 6012-RSR
- 제조업체:
- FAG
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Cage Material | Steel | |
| Race Material | High Carbon Chromium Bearing Steel | |
| Ball Material | High Carbon Chromium Bearing Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 23200N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 31500N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 60 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3750rpm | |
| Race Type | Deep Grooved | |
| 모두 선택 | ||
|---|---|---|
브랜드 FAG | ||
Product Type Deep Groove Ball Bearing | ||
Cage Material Steel | ||
Race Material High Carbon Chromium Bearing Steel | ||
Ball Material High Carbon Chromium Bearing Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 23200N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 31500N | ||
Standards/Approvals DIN 625-1 | ||
Series 60 | ||
Bore Type Cylindrical | ||
Limiting Speed 3750rpm | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- KR
The FAG Deep Groove Ball Bearing is designed to cater to both radial and axial loads, providing a reliable and efficient solution for various applications. Engineered with precision, this bearing features an RSR sealing configuration, ensuring a robust defence against contaminants while retaining lubrication to enhance service life. The component boasts dimensional stability up to 150°C, making it suitable for demanding environments.
Robust sealing design helps prevent contamination
Designed for dimensional stability even at elevated temperatures
Provides reliable performance for various industrial applications
Minimises operational noise and vibration for a smoother operation
관련된 링크들
- FAG 6219-2RSR Deep Groove- One Side Sealed 95mm I.D, 170mm O.D
- FAG 6019-2RSR-C3 Deep Groove- One Side Sealed 95mm I.D, 145mm O.D
- FAG 6012-Z Deep Groove- One Side Shielded 60mm I.D, 95mm O.D
- FAG 6012-2RSR Single Row Deep Groove Ball Bearing- Both Sides Sealed 60mm I.D, 95mm O.D
- FAG 6307-RSR Deep Groove- One Side Sealed 35mm I.D, 80mm O.D
- FAG 6306-RSR Deep Groove- One Side Sealed 30mm I.D, 72mm O.D
- FAG 6008-RSR Deep Groove- One Side Sealed 40mm I.D, 68mm O.D
- FAG 6006-RSR Deep Groove- One Side Sealed 30mm I.D, 55mm O.D