- RS 제품 번호:
- 798-0805
- 제조사 부품 번호:
- EF40201B1-000U-A99
- 제조업체:
- Sunon
549 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩12,943.65
수량 | 한팩당 |
1 - 4 | ₩12,943.65 |
5 - 11 | ₩12,691.814 |
12 - 24 | ₩12,314.061 |
25 - 49 | ₩11,994.955 |
50 + | ₩11,727.595 |
- RS 제품 번호:
- 798-0805
- 제조사 부품 번호:
- EF40201B1-000U-A99
- 제조업체:
- Sunon
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Sunon Dual Ball Bearing High Performance DC Fans
Sunon's Philosophy of 'Brand, Innovation, and Value' is driven by developing and innovating their core motor technology. The result is a range of reliable Fans suitable for a wide range of cooling applications. Sunon offer thermal fan solutions to the following industries, information technology, network communications, optoelectronics and automobile electronics.
Dual ball bearing fans from Sunon that are ideal for applications where high reliability is the primary requirement.
High quality ball bearing construction.
long service life.
High quality ball bearing construction.
long service life.
사양
속성 | 값 |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Height | 40mm |
Width | 20mm |
Power Consumption | 560mW |
Depth | 40mm |
Maximum Current | 46mA |
Dimensions | 40 x 40 x 20mm |
Air Flow | 15m³/h |
Noise Level | 26.5dB |
Fan Speed | 6300rpm |
Direction of Curve | Forward |
Bearing Type | Ball |