COMAIR ROTRON Muffin Series Axial Fan, 230 V ac, AC Operation, 178.5m³/h, 16W, 90mA Max, 120 x 120 x 38mm
- RS 제품 번호:
- 733-0367
- 제조사 부품 번호:
- MX3A1 028326
- 제조업체:
- COMAIR ROTRON
본 제품은 백오더/선주문 진행으로는 불가한 상황입니다.
죄송합니다만, 본 제품에 대한 재고가 없으며, 현재는 백오더/선주문 진행이 불가합니다.
추가완료!
단가 개당
₩90,674.543
수량 | 한팩당 |
1 + | ₩90,674.543 |
- RS 제품 번호:
- 733-0367
- 제조사 부품 번호:
- MX3A1 028326
- 제조업체:
- COMAIR ROTRON
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Comair Rotron AC Muffin Ball and Sleeve Bearing Fans
Comair Rotron AC Muffin ball and sleeve bearing fans are available in a wide range of sizes, voltages and airflow ratings, ensuring that the correct fan will be available for any specific cooling specification. Comair Rotron AC Muffin fans feature outstanding airflow performance in high pressure systems and all include a permanent split capacitor motor. An extended bearing life ensures fault-free use for a significant period of time and ensures Comair Rotron AC Muffin fans provide a flexible and dependable cooling solution.
Outstanding airflow performance in high pressure systems
Extended bearing life
Black construction
Storage temperature -40 → +85 °C
Extended bearing life
Black construction
Storage temperature -40 → +85 °C
Approvals
UL, CSA, VDE
Approvals
UL, CSA, VDE
사양
속성 | 값 |
---|---|
Supply Voltage | 230 V ac |
AC or DC Operation | AC |
Height | 119.13mm |
Width | 119.13mm |
Power Consumption | 16W |
Maximum Current | 90mA |
Depth | 39.12mm |
Dimensions | 120 x 120 x 38mm |
Air Flow | 178.5m³/h |
Noise Level | 47.6dB |
Fan Speed | 3100rpm |
Bearing Type | Sleeve |