COMAIR ROTRON Muffin Series Axial Fan, 115 V ac, AC Operation, 184m³/h, 15W, 180mA Max, 120 x 120 x 38mm
- RS 제품 번호:
- 733-0349
- 제조사 부품 번호:
- MX2B1 19028420A
- 제조업체:
- COMAIR ROTRON
755 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩71,719.617
수량 | 한팩당 |
1 + | ₩71,719.617 |
- RS 제품 번호:
- 733-0349
- 제조사 부품 번호:
- MX2B1 19028420A
- 제조업체:
- COMAIR ROTRON
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Comair Rotron AC Axial Fan
The COMAIR ROTRON muffin series axial fan features an outstanding airflow performance in high-pressure systems and all include a permanent 3100rpm split capacitor motor. It has a supply voltage rating of 115VAC and dimensions of 119.3mm x 119.3mm x 39.12mm. It has an extended ball bearing life, which ensures fault-free use for a significant period of time (51,000 hours at 40°C). This ensures COMAIR ROTRON AC fans provide a flexible and dependable cooling solution for applications that require an axial fan to be mounted in any axial position. This fan has a power consumption rating of 21W.
Features and Benefits
Outstanding airflow performance in high-pressure systems
Extended bearing life
Black casing
Storage temperature ranges between -40°C and 85°C
Automatic restart function
Airflow 184m³/h
Extended bearing life
Black casing
Storage temperature ranges between -40°C and 85°C
Automatic restart function
Airflow 184m³/h
Applications
Refrigerators
Enclosed server cases
Air conditioners and other ventilation systems which use ducting
Enclosed server cases
Air conditioners and other ventilation systems which use ducting
Certifications
UL approved
CE certified
CE certified
사양
속성 | 값 |
---|---|
Supply Voltage | 115 V ac |
AC or DC Operation | AC |
Height | 119.13mm |
Power Consumption | 15W |
Width | 119.13mm |
Maximum Current | 180mA |
Depth | 39.12mm |
Dimensions | 120 x 120 x 38mm |
Air Flow | 184m³/h |
Noise Level | 47.6dB |
Fan Speed | 3100rpm |
Bearing Type | Ball |