RS PRO Axial Fan, 230 V ac, AC Operation, 178.4m³/h, 10W, IP55, 120 x 120 x 38mm
- RS 제품 번호:
- 175-9808
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
가격 개당**
₩66,476.80
25 재고있음 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 |
---|---|
1 - 4 | ₩66,476.80 |
5 + | ₩59,840.40 |
** 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 175-9808
- 제조업체:
- RS PRO
- COO (Country of Origin):
- TW
RS PRO AC Axial Fan – 230 Vac
The RS PRO range of axial fans keeps on improving. We are proud to introduce the latest addition to the OA109 series that incorporates an AC shaded pole motor with impedance protection. There is a choice of connection type, terminal, or wire lead variants once installed offers the perfect cooling solution with reliability and quality.
Features and Benefits
- Die-cast aluminium frame
- PBT UL94V-0 plastic impeller
- Dual ball double sealed bearing system
- Shaded pole motor
- Smooth and efficient air flow
- Low-noise
- Life expectancy typically 40,000 hours based on L10 curve figures
What are axial fans used for?
The RS PRO AC Axial Fan of OA109 series that incorporates an AC shaded pole motor with impedance protection. The product comes with a choice of connection type terminal or wire lead. These variants once installed offers the perfect cooling solution with reliability and quality.
Common uses of axial fans
Smooth and efficient air flow
Low-noise
Dual ball double sealed bearing system
Low-noise
Dual ball double sealed bearing system
Benefits of ball bearings
Ball bearings are generally the more popular choice with axial fans, due to their reputation for longevity and their ability to operate in higher temperatures. Another plus is they are not limited by mounting preferences. Theyre able to be mounted in any axis position, which is excellent for certain designs.
Why would you choose RS PRO?
RS PRO offers a wide range of Axial fan products to suit your applications. Our range has been selected for its high quality and reliability. We understand quality is of great importance to any engineer and have ensured that all RS PRO Axial Fans are rigorously tested against demanding industry standards. The RS PRO seal of approval is only issued when were confident of their exceptional quality.
속성 | 값 |
---|---|
Supply Voltage | 230 V ac |
AC or DC Operation | AC |
Height | 119.5mm |
Width | 119.5mm |
Power Consumption | 10W |
Depth | 38.5mm |
Dimensions | 120 x 120 x 38mm |
Termination Type | Faston Connector |
Air Flow | 178.4m³/h |
Noise Level | 48dB |
Fan Speed | 3100rpm |
Direction of Curve | Forward |
Bearing Type | Ball |
IP Rating | IP55 |