RS PRO Straight AV Adapter DisplayPort Female Feed Through Connector Female DisplayPort

대량 구매 할인 기용 가능

Subtotal (1 Bag of 1 unit)*

₩29,066.70

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 6월 01일 부터 50 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Bag(s)
Per Bag
1 - 9₩29,066.70
10 +₩26,746.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
179-920
Distrelec 제품 번호:
304-51-123
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

AV Adapter

Sub Type

Feed Through Connector

Converts From Type

DisplayPort

Converts to Type

DisplayPort

Orientation

Straight

Converts From Gender - Contact

Female

Converts to Gender - Connector

Female

Converts to Gender - Contact

Female

Length

31mm

Converts From Gender - Connector

Female

Housing Material

Die Cast, ABS

Standards/Approvals

RoHS

COO (Country of Origin):
GB

RS PRO AV Adapter


The RS PRO range of feedthrough connectors is designed for high quality and versatility, providing customers with full-sized female-to-female DisplayPort connectors in a frame that allows for panel mounting in a standard 24mm XLR cutout. The frames are available in both plastic and metal, with various mounting hole options. These feedthrough connectors can be mounted either at the front or rear of the panel and are compatible with standard DisplayPort cables.

Features and Benefits


  • Front or rear mounting through the panel

  • Low rear profile

  • No soldering or punch termination

  • Use standard cable for each connector style

  • Applications


    RS PRO DisplayPort feedthrough connectors are ideal for industries that require high-quality, secure video and audio signal transmission through enclosures or panels. They offer a reliable connection point for devices across various environments and applications, including data centers, AV systems, audio-visual equipment, industrial settings, medical environments, and prototyping.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들