RS PRO Auxiliary Contact Block, 1 NO/1 NC, RSKM, Snap-On, 10 A, 690V
- RS 제품 번호:
- 277-8382
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩24,638.25
재고있음
- 추가로 2026년 5월 04일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩24,638.25 |
| 10 - 19 | ₩23,413.65 |
| 20 + | ₩22,230.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 277-8382
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Auxiliary Contact Block | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | RSKM | |
| Contact Current | 10A | |
| Mount Type | Snap-On | |
| Contact Voltage | 690V | |
| Minimum Operating Temperature | 40°C | |
| Rated Insulation Voltage Ui | 690V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC/EN 60947-5-1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Auxiliary Contact Block | ||
Normal State Configuration 1 NO/1 NC | ||
Series RSKM | ||
Contact Current 10A | ||
Mount Type Snap-On | ||
Contact Voltage 690V | ||
Minimum Operating Temperature 40°C | ||
Rated Insulation Voltage Ui 690V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC/EN 60947-5-1 | ||
RS PRO Auxiliary Contact Block
These RS PRO auxiliary contact blocks have been designed with versatility and high quality in mind and feature a compact design offering optimal integration with contactors. They provide additional NO and NC contacts for control circuit flexibility. Include RS PRO auxiliary contact blocks to your system and achieve greater control precision and efficiency.
Features and Benefits
High electrical and mechanical durability
NO and NC Contacts: versatile contact configurations
Screw mount
Compact Design: easily integrates with existing contactors
Simple and straightforward installation
Applications
These RS PRO auxiliary contactors are suitable for an array of industrial control applications;
Motor control
HVAC systems
Industrial automation
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.