Better World

Schneider Electric Auxiliary Contact, ComPacT NSX, 6 A, 690V, LV429287

Subtotal (1 unit)*

₩200,596.50

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 5월 27일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩200,596.50

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS 제품 번호:
221-1180
제조사 부품 번호:
LV429287
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Auxiliary Contact

Series

ComPacT NSX

Contact Current

6A

Contact Voltage

690V

Minimum Load

100mA

Operational Current Ie

6A

Standards/Approvals

REACh Regulation, EU RoHS Directive

Better World Product

Yes

The Schneider Electric 2 carriage switches that provides CE and CD chassis position remote information for Compact NSX 100 to 630 and PowerPact Multistandard H/J/L circuit breakers. The CE contact indicates that the chassis is connected to the circuit breaker. The CD contact indicates that the chassis is disconnected from the circuit breaker. The contacts clip into the fixed part of the chassis. utilization categories are AC12/AC15/DC12/DC14. Compact NSX and PowePact Multistantard chassis can be equipped with 1 CE and 1 CD carriage switches. It complies with IEC 60947-5-1 standard.

Toxic heavy metal free

Mercury free