Eaton Auxiliary Contact, 10A Contact Current Rating, 2 Contacts - DILM Series - 278425 DILM1000-XHI11-SI
Give your equipment the backup it needs with this auxiliary contact from Eaton. You can attach it to contactors, circuit breakers or relays as a secondary switching device that keeps you on top of the operational status of your central system. The unit has a double pole and throw configuration, meaning it can control two independent circuits at once. You can be sure that this unit will go the distance, as it delivers a long mechanical life of up to 1.3 million operations.
Features & Benefits
• Broad operating temperature range between -25°C and +60°C, so it's suitable for use in demanding environments • IP20-rated, meaning it's touch-proof and safe to handle • Light 0.041kg weight doesn't put unnecessary strain on your equipment
How do auxiliary contacts like this work?
Auxiliary contacts work hand in hand with your primary system and give you a secondary layer of switching control. This setup lets you turn linked devices on or off remotely.
How do I install this unit?
The unit is mounted on the side of the main contact and wired in using the screw terminals, meaning installation is quick and simple.