Siemens Shunt Release, 2 Contact, 2 NO, SENTRON, 415V, 5ST3030
- RS 제품 번호:
- 124-3131
- 제조사 부품 번호:
- 5ST3030
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩88,627.50
재고있음
- 2 개 단위 배송 준비 완료
- 추가로 2026년 6월 04일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩88,627.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 124-3131
- 제조사 부품 번호:
- 5ST3030
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Shunt Release | |
| Number of Contacts | 2 | |
| Normal State Configuration | 2 NO | |
| Series | SENTRON | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | DPDT | |
| Contact Voltage | 415V | |
| Mechanical Durability | 10000Cycles | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN60947-1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Shunt Release | ||
Number of Contacts 2 | ||
Normal State Configuration 2 NO | ||
Series SENTRON | ||
Terminal Type Screw | ||
Pole and Throw Configuration DPDT | ||
Contact Voltage 415V | ||
Mechanical Durability 10000Cycles | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN60947-1 | ||
제외
- COO (Country of Origin):
- IN
Siemens 5ST3 Series Shunt Release, 2NO Configuration, 415V Contact Voltage Rating - 5ST3030
This shunt release is designed for use with miniature circuit breakers such as the 5SL4 and 5SY models. It operates at various voltage levels ranging from 110 to 415 V AC and features a compact design with dimensions of 90mm height, 18mm width, and 70mm depth. The terminal type is screw, enabling easy connections.
Features & Benefits
• Offers a reliable 2NO configuration for operational efficiency
• Designed for electrical endurance of up to 10,000 operating cycles
• Supports screw terminal connections for straightforward installation
• Compatible with a variety of circuit breaker models for versatility
Applications
• Utilised in industrial settings requiring high voltage control
• Suitable for use with circuit breakers for enhanced safety
• Effective in automation systems demanding reliable trip functions
• Applicable in various electrical installations needing dependable protection
What type of voltage is required for operation?
The device can operate on both AC and DC voltages, with rated values of 230V AC and a maximum of 415V AC. For DC, the minimum is 110V and the maximum is 220V.
What is the significance of the 2NO contact configuration?
The 2NO configuration enables the shunt release to provide effective control by ensuring that two normally open contacts are available for operation, enhancing overall functionality in electrical systems.
How does the temperature rating affect its performance?
The temperature rating of -25°C to +55°C ensures that it operates reliably in a wide range of environmental conditions, making it suitable for various industrial applications.
What is the maximum conductor cross-section that can be connected?
The product accommodates conductor cross-sections ranging from a minimum of 0.5 mm² to a maximum of 2.5 mm², ensuring flexibility in wiring options.