Re-An Products Aux Cable, 6ft NRA-TT 6FT-BLACK
- RS Stock No.:
- 253-5305
- Mfr. Part No.:
- NRA-TT 6FT-BLACK
- Brand:
- Re-An Products
Bulk discount available
Subtotal (1 box of 20 units)*
₩201,611.20
재고있음
- 20 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Units | Per unit | Per Box* |
|---|---|---|
| 20 - 20 | ₩10,080.56 | ₩201,592.40 |
| 40 - 60 | ₩9,729.00 | ₩194,583.76 |
| 80 + | ₩9,290.96 | ₩185,815.44 |
*price indicative
- RS Stock No.:
- 253-5305
- Mfr. Part No.:
- NRA-TT 6FT-BLACK
- Brand:
- Re-An Products
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| 브랜드 | Re-An Products | |
| Length | 6ft | |
| Select all | ||
|---|---|---|
브랜드 Re-An Products | ||
Length 6ft | ||
- COO (Country of Origin):
- CN
The Re-An Products NRA-TT is bantam patch cords availables in various lengths and four colors. These extremely durable, sealed (over-moulded) cables are constructed using a highly exible quad-core, twin conductor low noise high conductivity PVC cable, with copper wire shielding. The 4.4mm connectors are made from nickel-plated brass.
Title: NRA-TT
Connection Type: 4.4mm TT Bantam Jack
Available Lengths in feet: 1, 1.5, 2, 3, 4, 6
Available colors: Black, Blue, Green, Red
Cable O.D: 4.0mm
Jack: Brass with Nickel Plating
Housing: over-moulded PVC
Related links
- Re-An Products Aux Cable, 6ft NRA-TT 6FT-RED
- Re-An Products Aux Cable, 6ft NRA-TT 6FT-BLACK
- Re-An Products Aux Cable, 6ft NRA-TT 6FT-BLUE
- Re-An Products Aux Cable, 6ft NRA-TT 6FT-GREEN
- Re-An Products Aux Cable, 3ft NRA-TT 3FT-GREEN
- Re-An Products Aux Cable, 4ft NRA-TT 4FT-GREEN
- Re-An Products Aux Cable, 4ft NRA-TT 4FT-RED
- Re-An Products Aux Cable, 3ft NRA-TT 3FT-BLUE