Re-An Products Aux Cable, 1.5ft NRA-TT 1.5FT-GREEN

대량 구매 할인 기용 가능

Subtotal (1 Box of 20 units)*

₩116,710.40

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보
수량
한팩당
Per Box*
20 - 20₩5,835.52₩116,702.88
40 - 60₩5,630.60₩112,623.28
80 +₩5,376.80₩107,547.28

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
253-5285
제조사 부품 번호:
NRA-TT 1.5FT-GREEN
제조업체:
Re-An Products
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Re-An Products

Length

1.5ft

COO (Country of Origin):
CN
The Re-An Products NRA-TT is bantam patch cords availables in various lengths and four colors. These extremely durable, sealed (over-moulded) cables are constructed using a highly exible quad-core, twin conductor low noise high conductivity PVC cable, with copper wire shielding. The 4.4mm connectors are made from nickel-plated brass.

Title: NRA-TT
Connection Type: 4.4mm TT Bantam Jack
Available Lengths in feet: 1, 1.5, 2, 3, 4, 6
Available colors: Black, Blue, Green, Red
Cable O.D: 4.0mm
Jack: Brass with Nickel Plating
Housing: over-moulded PVC

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


관련된 링크들