- RS 제품 번호:
- 905-8812
- 제조사 부품 번호:
- 880051
- 제조업체:
- Littelfuse
일시 품절-다음 입고 날짜는 12/09/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
단가 개당
₩488,974.652
수량 | 한팩당 |
1 + | ₩488,974.652 |
- RS 제품 번호:
- 905-8812
- 제조사 부품 번호:
- 880051
- 제조업체:
- Littelfuse
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- MX
제품 세부 사항
HD Series Bi-Stable Battery Combiners
The HD series Bi-Stable battery combiner is an intelligent relay which shares the charge voltage between two battery banks. When an industrial vehicle has a main vehicle battery and a separate battery for auxiliary loads, it can be common for one to drain faster than the other depending on loads. This unit allows the charge to be shared allowing the heavily loaded battery to charge and operate longer in critical applications.
This unit is IP67 sealed allowing it to be placed between or near the batteries eliminating the requirement to run costly, heavy copper cables into the cab. The connector accepts the Deutsch DT06-6S connector or an equivalent compatible connector.
This unit is IP67 sealed allowing it to be placed between or near the batteries eliminating the requirement to run costly, heavy copper cables into the cab. The connector accepts the Deutsch DT06-6S connector or an equivalent compatible connector.
Potential Applications
Heavy vehicles
Construction
Agriculture
Military
Mining
Agriculture
Construction
Agriculture
Military
Mining
Agriculture
Features and Benefits
Supports high current loads such as large inverter loads
Operates under high temperature conditions
Compact, rugged construction
Sealed to IP67
Operates under high temperature conditions
Compact, rugged construction
Sealed to IP67
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Coil Voltage | 12V dc |
Maximum Switching Voltage DC | 12V dc |
Mounting Type | Chassis Mount |
Terminal Type | Wire Lead |
Contact Material | Copper (Thread), Silver Alloy |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +105°C |