TE Connectivity Automotive Relay, 12V dc Coil Voltage, SPST
- RS 제품 번호:
- 236-4560
- 제조사 부품 번호:
- 1416010-1
- 제조업체:
- TE Connectivity
대량 구매 할인 기용 가능
Subtotal (1 Box of 50 units)*
₩4,484,834.00
일시적 품절
- 2026년 3월 12일 부터 50 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* |
|---|---|---|
| 50 - 50 | ₩89,696.68 | ₩4,484,815.20 |
| 100 + | ₩87,006.40 | ₩4,350,282.40 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 236-4560
- 제조사 부품 번호:
- 1416010-1
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Coil Power | 3.9W | |
| Coil Resistance | 37Ω | |
| Contact Configuration | SPST | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Coil Voltage 12V dc | ||
Coil Power 3.9W | ||
Coil Resistance 37Ω | ||
Contact Configuration SPST | ||
- COO (Country of Origin):
- PT
The TE - Automotive high current relay can be used for Engine control, glow plug, heated front screen, preheating systems (e.g. for diesel engines, catalytic converters), switches for loading ramps, start/stop and so on.
Limiting continuous current 130A at 85°C
Current switching ability up to 300A
Suitable for voltage levels up to 24VDC
Heat, moisture and vibration resistant
Minimal contact resistance
Dustproof and sealed versions
Current switching ability up to 300A
Suitable for voltage levels up to 24VDC
Heat, moisture and vibration resistant
Minimal contact resistance
Dustproof and sealed versions
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
관련된 링크들
- TE Connectivity Automotive Relay, 12V dc Coil Voltage, SPST
- TE Connectivity Automotive Relay, 24V dc Coil Voltage, SPST
- TE Connectivity Flange Mount Automotive Relay, 12V dc Coil Voltage, 300A Switching Current, SPST
- TE Connectivity Panel Mount Automotive Relay, 12V dc Coil Voltage, 30A Switching Current, SPST
- TE Connectivity Flange Mount Automotive Relay, 12V dc Coil Voltage, 260A Switching Current, SPST
- TE Connectivity Plug In Automotive Relay, 12V dc Coil Voltage, 70A Switching Current, SPST
- TE Connectivity Board Mount Automotive Relay, 12V dc Coil Voltage, 70A Switching Current, SPST
- TE Connectivity Plug In Automotive Relay, 24V dc Coil Voltage, 70A Switching Current, SPST