- RS 제품 번호:
- 884-2518
- 제조사 부품 번호:
- 34824-0240
- 제조업체:
- Molex
630 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(10개가 1팩안에)
₩1,536.886
수량 | 한팩당 | 한팩당* |
10 - 90 | ₩1,536.886 | ₩15,374.034 |
100 - 490 | ₩1,492.039 | ₩14,913.485 |
500 - 990 | ₩1,445.466 | ₩14,449.487 |
1000 - 2490 | ₩1,414.418 | ₩14,142.455 |
2500 + | ₩1,383.37 | ₩13,835.423 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 884-2518
- 제조사 부품 번호:
- 34824-0240
- 제조업체:
- Molex
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Molex Mini50™ Unsealed Automotive Receptacle Housings
Mini50™ Unsealed cable mount automotive receptacle style crimp housings with an industry approved USCAR 050 interface. These Mini50™ automotive connector crimp housings are made from high temperature thermoplastic and feature a built in independent secondary lock that secures the terminal inside the housing, keying and polarization. Typical applications for these Mini50™ receptacle housings include internal automotive and commercial vehicle transportation applications such as mirrors, cameras, interior lighting, radios, switches, cluster/navigation and HVAC. For mating connectors please see the Mini50™ Unsealed automotive PCB automotive headers (stock number 884-2492 typically)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex 2.00mm Mini50 Automotive Connectors
The Mini50 series automotive connector system with its compact, low profile design and small footprint offers 50% space savings over traditional USCAR 0.64 mm connectors. The smaller terminals of the Mini50 series automotive connectors enable more signals to be fitted into vehicle interiors. The Mini50 connector system is designed and tested to USCAR 050 specifications and is approved as the industrys only USCAR 050 interface.